Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No83-12237
Order Code2836306
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415951