Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.680 |
5+ | € 16.730 |
10+ | € 15.180 |
20+ | € 13.630 |
50+ | € 11.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No244356
Order Code1872255
Technical Datasheet
Connector to ConnectorPower Receptacle to Free End
Cable Length - Metric2m
Connector Type BFree End
Current Rating2.5A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The 244356 is a 2m white Connection Cable with 2 x 1.5mm² female connectors and open end. It is suitable for use with the LED 025 series lamps.
- Used for power input
Applications
Industrial, Power Management, LED Lighting
Technical Specifications
Connector to Connector
Power Receptacle to Free End
Connector Type B
Free End
Voltage Rating
240VAC
Product Range
-
Cable Length - Metric
2m
Current Rating
2.5A
Jacket Colour
White
Cable Length - Imperial
6.6ft
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2