Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part NoKLS4 SCHWARZ
Order Code2254490
Product RangeKLS4 Series
Technical Datasheet
28 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.550 |
5+ | € 18.020 |
10+ | € 17.080 |
20+ | € 16.650 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 20.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part NoKLS4 SCHWARZ
Order Code2254490
Product RangeKLS4 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeClamp
Product RangeKLS4 Series
Product Overview
The KLS4 series Ø4mm Plug with spring-loaded Multilam™ for clamp-connecting stranded wires.
- Clamp connection
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
KLS4 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116