Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10026.
Order Code1085533
Product RangeB4-I/KA Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10026.
Order Code1085533
Product RangeB4-I/KA Series
Technical Datasheet
Product RangeB4-I/KA Series
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator ColourBlack, Red
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0440-21+23.0440-22 is a Crimp Terminal, made of brass for permanent installation. For connecting screw terminals. 4mm diameter rigid socket in insulator accepting spring-loaded 4mm diameter plugs with rigid insulating sleeve.
- Fork lug bent to an angle of 45°
- 1000V Voltage rating
Applications
Industrial
Technical Specifications
Product Range
B4-I/KA Series
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709