Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-20
Order Code2886479
Product RangeFlexiVolt-E Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.830 |
5+ | € 9.470 |
Price for:5 Metre
Minimum: 1
Multiple: 1
€ 11.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-20
Order Code2886479
Product RangeFlexiVolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max70°C
No. of Max Strands x Strand Size259 x 0.07mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeFlexiVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
FlexiVolt-E Series
Jacket Colour
Green, Yellow
Conductor Area CSA
1mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
259 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075