Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2DVIE3
Order Code3402763
Also Known AsGTIN UPC EAN: 0065030844161
Technical Datasheet
No Longer Manufactured
Product Overview
- Connect a high resolution DVI display to your PC without the need to install an extra graphics card
- Simple installation and easy to use software allows for multi-display management
- Supports resolutions up to 1920x1200
- Compatible with DVI to HDMI adaptors
- Add up to 5 monitors with additional adaptors
- Plug & play, powered via USB
- USB 2.0 and DVI-I interface
- Supports Win XP/Vista/7/8
- 2 year manufacturer warranty
Contents
Contents: Adaptor, software and user guide
Technical Specifications
Convert From
USB 2.0
SVHC
To Be Advised
Convert To
DVI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3