Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.740 |
Product Information
Product Overview
IMC100MSFP is an industrial fibre to Ethernet media converter that converts fibre to copper at a network endpoint. This media converter features an open SFP slot for any standard SFP to be used for the incoming fibre connection and is easily deployed across applications or fibre cable types. Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation. It can be powered using 18V-36V AC or 12V -56V DC for a high degree of flexibility including applications like solar, automotive, and rail. Includes hardware for DIN rail or wall mounting. The IMC100MSFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Compact 100Mbps fibre-to-Ethernet converter; 18–36V AC/12–56V DC for solar, auto, and rail use
- Industrial network media converter w/MTBF 500,000+hrs @ 50C, rugged IP-30 aluminium housing
- Compatible with any standard SFP and can be used for multimode or single mode fibre connections
- Operating temperature range from -40°C to 75°C
- Product dimension: 5.9 cm [2.3 in] L x 3.6 cm [1.4 in] W, 5.0 cm [2.0 in] H
Contents
Media converter, Terminal block, Terminal block to barrel power connector adapter, Mounting hardware kit, Quick-start guide.
Technical Specifications
SFP Industrial Fiber
-
RJ45 Ethernet Media
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate