Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.260 |
Product Information
Product Overview
ICUSB2321X professional grade USB serial adapter cable converts a USB 2.0 port into an RS232 serial port allowing you to connect to, monitor and control your serial devices. A durable, single cable design makes this the perfect solution for mobile technicians/administrators that require serial connectivity. Once connected, the USB to serial adapter retains assigned serial COM port values, allowing the same values to automatically be re-assigned to the port provided by the adapter in the event it is disconnected, then re-connected to the host computer. This innovative adapter offers a professional grade solution for connecting legacy or industrial RS232 serial devices to more modern computers, or computers with unused USB ports – perfect for connecting serial modems, barcode scanners or any device with serial sync through USB, eliminating the expense of upgrading the serial peripheral for USB compatibility. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Connect RS232 (DB9) devices to Windows via this USB to serial adapter; COM retention between reboot
- Windows-only USB to Serial adapter, admin privileges needed to install drivers
- Baud rates up to 230.4Kbps
- 0.3m cable length
- Black colour cable
- 2-year warranty and free lifetime technical support
Contents
USB to serial adapter, Instruction manual.
Technical Specifications
USB-A
-
D Sub 9 Position Plug
304.8mm
-
USB to RS232 Converter
RS-232 Serial
TIUSB3410
1ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate