Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHD2A
Order Code3402218
Also Known AsGTIN UPC EAN: 0065030863308
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2A
Order Code3402218
Also Known AsGTIN UPC EAN: 0065030863308
Technical Datasheet
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Separate the audio signal from a HDMI video signal, ideal for connecting to external speakers or sound system. Easily integrate the audio into an optical TosLink application with the included S/PDIF adaptor.
- HDCP enabled and compliant with HDMI 1.3b
- Supports resolutions up to 1920x1080p (Full-HD) at 60Hz
- Compact and discreet housing
- USB powered for flexible installation
- Connections: HDMI in/out, 3.5mm audio out and USB Mini B (power)
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14