Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30A4AIB
Order Code3765013
Also Known AsGTIN UPC EAN: 0065030874243
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30A4AIB
Order Code3765013
Also Known AsGTIN UPC EAN: 0065030874243
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact and portable 4 port USB hub with a unique design; each port is indvidually switched so you can easily manage the power consumption of your devices without having to physically disconnect any. The hub is bus-powered and supports transfer speeds up to 5Gb/s.
- Individually switched design allow you to turn on/off the power to each port
- Easily manage power consumption of connected devices with no need to manually disconnect devices not in use
- USB 3.0 transfer speeds up to 5Gb/s
- OS Independent, no software or drivers required
- 250mm Integrated cable length
- Dimensions (HxWxD): 19x35x85mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107