Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDVI2VGAE
Order Code3877716
Also Known AsGTIN UPC EAN: 0065030850834
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.940 |
3+ | € 46.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVI2VGAE
Order Code3877716
Also Known AsGTIN UPC EAN: 0065030850834
Technical Datasheet
Inter Series Connector ADVI-D
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a DVI output to a VGA monitor or display
- Add a secondary monitor to your computer
- Supports for resolutions up to 1920x1200
- Designed to be used without a power adaptor
- Micro USB connection for low power DVI ports
- 2 Year manufacturer's warranty
Contents
Contents: Adaptor and Micro USB power cable
Technical Specifications
Inter Series Connector A
DVI-D
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07