Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 525.970 |
Product Information
Product Overview
DK31C4DPPDUE is a USB-C Gen 2 10Gbps docking station turns your USB-C ® or Thunderbolt™ 3 MacBook Pro, Windows laptop, and Chromebook into a powerful workstation. It features everything you need, from quad HDMI or DisplayPort video outputs up to 4K 60 Hz to 10Gbps USB-C & USB-A downstream peripheral ports to 100W power delivery. This station with DP 1.2 and HDMI 2.0 HDR support, is a perfect choice for dual, triple, or quad monitor setup, supporting up to quad 4K 60Hz display output, with any combination of four DisplayPort or HDMI video interfaces, on USB-C Gen 2 laptops, MacBooks (including M1 based systems) and Windows-based Thunderbolt 3 laptops. Power and charge USB-C/Thunderbolt 3 workstation laptops & ultrabooks with 100W PD. Higher power delivery, more than other USB-C 10Gbps quad monitor docks. It comes with plenty of security features a K-slot for a Kensington style laptop lock and holes to mount the dock on the desk or wall and includes a USB-IF Certified 1m USB-C cable.
- 4K support and 4 displays supported, Supports fast-charge port(s), Wake On Lan, PXE
- USB 3.2 Gen 2 interface, USB 3.2 Gen 1 and USB 3.2 Gen 2 bus type
- Compatible lock slot: Kensington standard slot (K-Slot)
- Type and rate: USB 3.2 Gen 1 - 5Gbit/s, USB 3.2 Gen 2 - 10Gbit/s
- Power On/Off LED indicator
- 10Gbps maximum data transfer rate
- Input voltage: 110V-240V AC, output voltage: 20V DC and output current: 8.5A
- OS compatibility: Windows 10, 11, 11 ARM (64 bit), Mac OS 10.14-15.0, Chrome OS 61.x
- 3 years warranty
- Operating temperature range from 0°C to 50°C
Contents
Docking station, Host cable, Universal power adapter, 2 - power adapter cords (UK & EU), User manual.
Notes
Not all USB-C ports support the full functionality of the USB Type-C standard. Ensure that your host USB-C port supports USB Power Delivery.
Technical Specifications
USB 3.2 USB Type C
-
4x DisplayPort 1.4, Ethernet Gigabit, 4x HDMI 2.0, 3x USB-A, USB-C, 3.5mm Audio
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate