Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DPPDUE
Order Code3957278
Also Known AsGTIN UPC EAN: 0065030879965
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 426.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 426.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DPPDUE
Order Code3957278
Also Known AsGTIN UPC EAN: 0065030879965
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Designed for mobile professionals that require access to a mix of devices, this comprehensive docking station provides almost universal compatibility with dual HDMI & 4K DisplayPort outputs, Ethernet port, USB-C port, headset port and three USB 3.0 ports.
- Dual 4K resolution support (4096x2160 @60Hz) for HDMI and/or DisplayPort monitors
- Supports output to a single 5K DisplayPort monitor (up to 5120x2880) using both DP boths (compatible display required)
- Fully certified to meet industry standards for USB-IF, DisplayPort and DisplayLink
- Powers and charges your laptop simultaneously with 60W USB power delivery 3.0
- Easily charge mobile devices with Fast Charge enabled USB & USB-C ports
- 3.5mm 4-pole audio port for headset use
- Gigabit Ethernet port adds wired network connectivity with Full Duplex support
- Connections: 2x DisplayPort, 2x HDMI, 1x RJ45, USB-C, 3x USB-A 3.0 and 1x 3.5mm audio Female
- Plug and play setup with the versatile USB-C cable with attached USB-A adaptor
- Kensington lock slot to prevent theft
- Dimensions (HxWxD): 30x220x80mm
- 3 Year manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Notes
Note: Host USB-C port must support DP Alt-Mode and Power Delivery to ensure full functionality. Performance may be limited if connected to a USB 2.0 host.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46