Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No167B-USBC-MULTIPORT
Order Code4415560
Also Known AsGTIN UPC EAN: 0065030901260
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 95.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No167B-USBC-MULTIPORT
Order Code4415560
Also Known AsGTIN UPC EAN: 0065030901260
Technical Datasheet
Convert FromUSB 3.2 Type A, USB 3.2 Type C
Convert To2 x HDMI, 3 x USB 3.2 Type A
Product Range-
SVHCTo Be Advised
Product Overview
The perfect solution for turning your laptop into a productive workstation, the 167B-USBC-MULTIPORT is a multiport display adaptor that provides dual HDMI outputs and a three port USB hub. The adaptor supports resolutions up to 4K (output 1) and Full HD (output 2) with univeral compatibility on Windows, Mac OS and Chrome OS. The convenient hybrid design ensures compatibility with legacy hardware, as the adaptor comes with an attached USB-A to USB-C converter.
- Provides 2x HDMI (1x 1.4, 1x 1.2) and 3x USB-A ports for peripherals
- Supports resolutions up to 4K 30Hz (HDMI 1), 1080p Full HD 60Hz (HDMI 2)
- USB 3.2 Gem 1 transfer speeds up to 5Gb/s
- Extra long (400mm) USB-C cable provides extended reach
- Supports Windows 7/8/10/11, Mac OS 10.14/10.15/11/12/13/14 and Chrome OS
- Compatible with Apple M1/M2 MacBooks without native support for dual external displays
- Stylish and durable aluminium enclosure
- Dimensions (HxWxD): 16x120x57mm
- 3 Year manufacturer warranty
Notes
Note: Chrome OS only supports 1080p Full HD when outputiing to two external display. Manual driver installation required for Mac OS.
Technical Specifications
Convert From
USB 3.2 Type A, USB 3.2 Type C
Product Range
-
Convert To
2 x HDMI, 3 x USB 3.2 Type A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18