Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 233.170 |
Product Information
Product Overview
The 154B-USBC-MULTIPORT from Startech is a USB-C multiport hub that provides flexible multi-monitor output via MST; providing support for up to three extra displays (hardware dependent) with 4K UHD resolution. Equipped with HDMI and dual DisplayPort outputs for display options, the adaptor also provides a 4 port USB hub, Gigabit LAN port, SD/MicroSD reader and a dedicated Power Delivery port. Driverless, plug & play installation allows you to create a feature-packed workstation wherever you need to work.
- Provides 2x DisplayPort 1.4, HDMI 2.0b, 4x USB-A, RJ45 LAN, SD/MicroSD and USB-C PD port
- Supports resolutions up to 2x 4K @60Hz and 1x 4K @30Hz (DP Alt Mode 1.4 with DSC)
- Four port USB hub for peripherals; 2x USB 3.2 Gen 1 (5Gb/s) and 2x USB 2.0
- Gigabit Ethernet port with PXE Boot and Wake-on-LAN support
- Access content from mobile devices and cameras with the built-in card reader, supports SD/SDHC/SDXC or MicroSD cards
- Charge your laptop and peripherals with up to 100W Power Delivery (15W reserved for adaptor)
- Compatible with Thunderbolt 3, Thunderbolt 4 and USB4 devices
- Adaptor will work with DP 1.2 Alt Mode at lower resolutions
- Sleek and durable aluminium housing
- Long 300mm cable length provides extended reach and reduces cable strain
- Supports Windows 8/10/11 and Chrome OS 78.x
- Dimensions (HxWxD): 16x130x56mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: Host must support DP 1.4 Alt Mode with DSC & MST. Intel 11th Gen or later required for maximum performance. Verify the maximum amount of displays your GPU supports, as some GPU chips are only capable of a maximum of 3 displays (laptop screen may be disabled if 3 are connected).
Technical Specifications
USB Type C
-
2x DisplayPort, HDMI, RJ45, 3.5mm Mini-Jack, MiniSD/MicroSD/MMC Slot, SD/MMC, 3x USB-A, USB-C PD
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate