Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No133L-PRIVACY-SCREEN
Order Code4203794
Also Known AsGTIN UPC EAN: 0065030899253
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No133L-PRIVACY-SCREEN
Order Code4203794
Also Known AsGTIN UPC EAN: 0065030899253
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length166mm
Width294mm
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective privacy filter that darkens your screen from the sides, allowing you to keep confidential data private in public spaces or travelling. This filter is designed to fit 13.3" widescreen laptop displays, and will not interfere with display-mounted webcams or sensors. The filter is reversible, providing an anti-glare matt side and a high-gloss side. Simple and easy to fit, the filter comes with two different installation options depending on your display and is easy to remove and reuse.
- Provides a clear 60° viewing angle (±30°)
- Designed for a widescreen (16:9) laptop display
- Reversible filter design: the matt side provides glare reduction while the gloss side retains colour vibrancy
- Matt side also features a fingerprint resistant coating
- Blocks up to 51% of blue light to reduce eye strain
- Simple application with residue-free adhesive strips or slide-mount tabs for displays with bezels
- Fully TAA compliant
- Dimensions (HxWxD): 166x294x0.5mm
- 2 Year manufacturer warranty
Contents
Privacy screen, adhesive strips, slide mount tabs, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
166mm
Product Range
-
Filter Material
Plastic
Width
294mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16