Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK26-1A66B-500W
Order Code2453629
Product RangeMK26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 3.290 |
Price for:Each
Minimum: 500
Multiple: 500
€ 1,645.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK26-1A66B-500W
Order Code2453629
Product RangeMK26 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel / Chassis
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK26 Series
Product Overview
The MK26 series high voltage screw fastened flange mount Reed Sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level and end limit sensing. The series features optional internal switch, cable, length and termination.
- 10/20/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 100/150mΩ Contact resistance (maximum)
- 0.1/1.5ms Release time
- 109/1010GΩ Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover Contact form
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
Sensor Mounting
Panel / Chassis
Operating Temperature Min
-5°C
Product Range
MK26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499