Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoHE06-1A16
Order Code2832605
Product RangeHE
Also Known As8506116000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHE06-1A16
Order Code2832605
Product RangeHE
Also Known As8506116000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Product RangeHE
Relay MountingThrough Hole
Coil Resistance120ohm
Switching Current Max1.5A
Switching Voltage Max250V
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE
Coil Resistance
120ohm
Switching Voltage Max
250V
Coil Voltage
6VDC
Relay Mounting
Through Hole
Switching Current Max
1.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005