Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC12E3P
Order Code2344422
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
100 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.430 |
10+ | € 17.360 |
25+ | € 16.200 |
100+ | € 15.880 |
250+ | € 15.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC12E3P
Order Code2344422
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796