Print Page
42 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.660 |
5+ | € 24.540 |
10+ | € 21.410 |
50+ | € 19.360 |
100+ | € 19.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO11A/1.5M/SMAM/S/S/19
Order Code2666838
Product RangeTango
Technical Datasheet
Antenna TypePUK
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingThread Mount
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP67 rated quad band GSM/GPRS and 3G puck antenna
- 1.5m RG174 coaxial cable with SMA male connector
- Low profile antenna can be mounted inside or outside giving widest flexibility
- Designed for use internally or externally
- Mounts on glass/metallic/plastic surfaces
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
PUK
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09