Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA12C/X/BNCM/S/S/17
Order Code3931376
Product RangeDelta 12C Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.490 |
5+ | € 12.090 |
10+ | € 10.690 |
50+ | € 10.000 |
100+ | € 9.730 |
250+ | € 9.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12C/X/BNCM/S/S/17
Order Code3931376
Product RangeDelta 12C Series
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max915MHz
Antenna MountingBNC Connector
Gain3dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta 12C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta 12C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3