Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.020 |
5+ | € 33.320 |
10+ | € 30.610 |
50+ | € 27.320 |
100+ | € 26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA300B174L13
Order Code3931374
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Coaxial Cable TypeLLC100
Impedance-
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3m SMA Male to SMA Female Lead
- Cable type: LLC100A
- Outside diameter: 2.79mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable length: 3m
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Impedance
-
Cable Length - Metric
3m
Product Range
-
Coaxial Cable Type
LLC100
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3