Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.030 |
5+ | € 66.630 |
10+ | € 61.220 |
50+ | € 57.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA1500B058L13
Order Code4629770
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Coaxial Cable TypeLLC200A
Impedance50ohm
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 15m SMA Male to SMA Female Lead
- Cable type: LLC200A
- Outside diameter: 5mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable length: 15m
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
15m
Product Range
-
Coaxial Cable Type
LLC200A
Cable Length - Imperial
49.2ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516