Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.710 |
5+ | € 6.210 |
10+ | € 5.700 |
50+ | € 5.090 |
100+ | € 4.840 |
250+ | € 4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAM/SMAM/RP
Order Code4685165
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMA Male reverse polarity (RP) to SMA male adaptor, can be used to convert an SMA female RP connector to SMA male, or an SMA female to SMA male RP.
- Nickel plated body with Gold plated contacts
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011