Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG59812-LPB
Order Code4721256
Product RangeAg59800-LPB Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.850 |
| 5+ | € 20.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG59812-LPB
Order Code4721256
Product RangeAg59800-LPB Series
Technical Datasheet
Module ApplicationsPower Over Ethernet
Data Rate-
Module InterfacePoE++
Product RangeAg59800-LPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AG59812-LPB is a high efficiency SMT class 8 Power-Over-Ethernet (PoE++) module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments.
- 95% efficient 100W DC/DC converter
- IEEE802.3bt class 8 PD (PoE++) for up to 89W output applications
- 12V nominal output voltage
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Minimal external components required
- IEEE802.3bt compliant, compatible with IEEE802.3at and IEEE802.3af
- 51mm x 30mm x 15mm compact surface mount package size
- 1500V DC isolation (input to output) and “design-in” assistance
Technical Specifications
Module Applications
Power Over Ethernet
Module Interface
PoE++
SVHC
No SVHC (21-Jan-2025)
Data Rate
-
Product Range
Ag59800-LPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001