Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.420 |
Product Information
Product Overview
XG28S-EK2705A is an EFR32xG28 explorer kit for Amazon Sidewalk. It is a small form factor development and evaluation platform based on the EFR32xG28 System-on-Chip. The EFR32xG28 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications for Sub-GHz and Bluetooth LE like Wi-SUN, Amazon Sidewalk, Z-Wave, Wireless M-Bus, and proprietary networks. Key features of the board includes a USB interface, an on-board SEGGER J-Link debugger, Packet Trace Interface, push buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
- Based on EFR32ZG28, 32bit ARM® Cortex®-M33 with 78MHz frequency, 1024kB flash and 256kB RAM
- Two LEDs and two push buttons, reset button
- USB connector for power and debug connection
- On-board SEGGER J-Link debugger
- Virtual COM port
- Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- Third-party add-on connectors: mikroBUS™ socket, Qwiic® connector
Notes
xG28S-EK2705A comes pre-flashed with Amazon Sidewalk image and pre-registered with AWS.
Technical Specifications
Silicon Laboratories
Wireless Connectivity
Explorer Board EFR32ZG28B312F1024IM48
No SVHC (21-Jan-2025)
EFR32ZG28B312F1024IM48
Internet of Things (IoT)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate