Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.950 |
10+ | € 1.690 |
50+ | € 1.530 |
100+ | € 1.430 |
250+ | € 1.350 |
500+ | € 1.290 |
1000+ | € 1.210 |
2500+ | € 1.180 |
Product Information
Product Overview
The EFM8UB20F32G-A-QFP32 is an Universal Bee 8051-based 8-bit Microcontroller USB feature set. This device offer high value by integrating an USB peripheral interface with a high precision oscillator, clock recovery circuit and integrated transceiver, making them ideal for any full speed USB applications with no external components required. With on-chip power-on reset, voltage supply monitor, watchdog timer and clock oscillator, this device is truly standalone system-on-a-chip solutions. The flash memory is reprogrammable in-circuit, providing non-volatile data storage and allowing field upgrades of the firmware. The on-chip debugging interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping and run and halt commands. All analogue and digital peripherals are fully functional while debugging.
- Pipelined CIP-51 core
- Fully compatible with standard 8051 instruction set
- 70% of Instructions execute in 1-2 clock cycles
- 48MHz maximum operating frequency
- Internal LDO regulator for CPU core voltage
- Internal 5 to 3.3V LDO allows direct connection to USB supply net
- Power-on reset circuit and brownout detectors
- Internal 48MHz precision oscillator
- Internal 80kHz low-frequency oscillator
- External crystal, RC, C and CMOS clock options
- Universal serial bus (USB) function controller
- 2 x UART interface
- Serial peripheral interface (SPI)
- 2 x SMBus/I²C interface
- External memory interface (EMIF)
- 10bit ADC
- 2 x low-current analogue comparators
- On-chip, non-Intrusive debugging
- Pre-loaded USB bootloader
Technical Specifications
EFM8 Family EFM8UB Series Microcontrollers
48MHz
32Pins
25I/O's
2.25KB
10Bit
3.6V
85°C
EFM8
-
8051
32KB
QFP
I2C, SPI, UART, USB
20Channels
2.7V
-40°C
Surface Mount
EFM8UB
Technical Docs (2)
Alternatives for EFM8UB20F32G-A-QFP32
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate