Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.520 |
10+ | € 0.953 |
50+ | € 0.822 |
100+ | € 0.576 |
250+ | € 0.570 |
500+ | € 0.524 |
1000+ | € 0.478 |
2500+ | € 0.468 |
Product Information
Product Overview
EFM8BB52F16I-C-QFN32 EFM8 BB5 8bit microcontroller is built on top of an efficient wide supply voltage 8051 platform and operate at 50MHz. It includes 16KB flash, 1.28KB RAM, 29 Dig I/O pins, 4 x 16bit timers, 3 PCA channels, -40 to 125°C temperature range, industrial grade, 5x5 QFN32 package, and additional communication peripherals. It offers high-value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5volt capable I/O, precision analogue, and enhanced pulse width modulation, this family is also optimal for embedded applications. Typical applications are LED/lighting control, industrial automation, consumer electronics, motor control, power tools, appliances, toys, personal hygiene products, battery packs, optical modules.
- Up to 29 multifunction, 5volt capable I/O pins
- 1 x 12bit ADC, 1 x 10bit DAC, 2 x analogue comparators
- Integrated temperature sensor, 3-channel PCA w/ PWM, 3-channel PWM engine w/ DTI
- 4 x 16bit timers, 2 x 8bit timers, 2 x UART and 2 x SMBus/I2C
- SPI with 4 byte FIFO, priority crossbar for flexible pin mapping, 4 x configurable logic units
- Flexible peripheral crossbar for peripheral routing, high current to allow direct drive of LEDs
- Full memory and register inspection, four hardware breakpoints, single-stepping
- 2xUART up to 3Mbaud, SPI™ Main/Secondary up to 12Mbps
- 128bit unique device identifier (UUID), 4 configurable logic units
- Single power supply range 1.8 to 5.5V, pre-loaded UART bootloader
Technical Specifications
EFM8 Family EFM8BB52 Series Microcontrollers
50MHz
32Pins
29I/O's
1.25KB
12Bit
5.5V
125°C
EFM8
-
8051
16KB
QFN-EP
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
EFM8BB52
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate