Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.680 |
10+ | € 2.410 |
25+ | € 2.270 |
50+ | € 2.120 |
100+ | € 1.980 |
250+ | € 1.880 |
500+ | € 1.690 |
1000+ | € 1.450 |
Product Information
Product Overview
EFM8BB31F64I-D-4QFN24 is an EFM8 Busy Bee 8bit microcontroller that is built on top of a low-power platform and operates at 50MHz. It includes 64KB flash, 4.25KB RAM, 20 Dig I/O pins, 6 x 16bit timers, 6 PCA channels, -40 to 125°C temperature range, industrial grade, 4x4 QFN24 package, and additional communication peripherals. It offers state-of-the-art performance by integrating 12bit ADC, internal temperature sensor, and up to four 12bit DACs into small packages, making them ideal for general-purpose applications. With an efficient, pipelined 8051 core with maximum operating frequency at 50MHz, various communication interfaces, and four channels of configurable logic, this family is optimal for many embedded applications. Typical applications are consumer electronics, precision instrumentation, power management and control, industrial control and automation, smart sensors, automotive control.
- One 12bit/10-bit ADC, four 12bit DACs with synchronization and PWM capabilities
- Two low-current analogue comparators with built-in reference DACs, internal temperature sensor
- Internal 49MHz and 24.5MHz oscillators accurate to ±2%
- Four channels of configurable logic,6-channel PWM / PCA, six 16bit general-purpose timers
- Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors
- Selectable state retention through reset events, flexible peripheral crossbar for peripheral routing
- 2 x UART, up to 3Mbaud, up to 12Mbps
- Full memory and register inspection, four hardware breakpoints, single-stepping
- Pre-programmed UART bootloader
- Selectable state retention through reset events, flexible peripheral crossbar for peripheral routing
Technical Specifications
EFM8 Family EFM8BB3 Series Microcontrollers
50MHz
24Pins
20I/O's
4.25KB
12Bit
3.6V
125°C
EFM8
AEC-Q100
8051
64KB
QFN-EP
I2C, SPI, UART
12Channels
2.2V
-40°C
Surface Mount
EFM8BB3
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate