Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R68KT
Order Code1174257
Product RangeSC30 Series
Also Known As1624054-2, SC30-10-2511-10 0.68UH AMMO 1000
Technical Datasheet
1,750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 4.230 |
50+ | € 3.540 |
250+ | € 2.510 |
500+ | € 2.330 |
1000+ | € 2.180 |
2000+ | € 2.140 |
Price for:Each
Minimum: 5
Multiple: 5
€ 21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R68KT
Order Code1174257
Product RangeSC30 Series
Also Known As1624054-2, SC30-10-2511-10 0.68UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance680nH
DC Current Rating540mA
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency275MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
540mA
Inductance Tolerance
± 10%
Inductance
680nH
DC Resistance Max
0.6ohm
Self Resonant Frequency
275MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184
Product traceability