Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2170-4E
Order Code3558780
Product RangeSIVACON
Technical Datasheet
External Height - Imperial3.03"
External Height - Metric77mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial1.7"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
External Height - Imperial
3.03"
External Width - Imperial
2.36"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
SIVACON
External Height - Metric
77mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117