Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2170-2AF
Order Code3558777
Product RangeSIVACON
Technical Datasheet
External Height - Imperial2.54"
External Height - Metric64.5mm
External Width - Imperial1.65"
External Width - Metric42mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Moisture Removal Rate-
Operating Voltage120VAC
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
External Height - Imperial
2.54"
External Width - Imperial
1.65"
External Depth - Imperial
1.5"
Moisture Removal Rate
-
Product Range
SIVACON
External Height - Metric
64.5mm
External Width - Metric
42mm
External Depth - Metric
38mm
Operating Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081