Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2EC10
Order Code3489081
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF630T screw-tag (on-metal transponder ISO 18000-6C, EPC Class 1 GEN 2)
- 902MHz to 928MHz operating frequency, RF600 suitability for operation
- 2m maximum range (overrange is possible, range is reader dependent)
- Chip type NXP G2XM, EPC 240bit, 64byte add-on memory
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 64byte storage capacity of the user memory
- 10 year data retention time at ambient temperature < 40°C
- PA6.6 GF / stainless steel material, black silver colour
- Ambient temperature range from -25°C to 85°C (during read/write access)
- IP68 / IPx9K protection class, dimension is 20mm x 21mm (height x dia), weight is 22g
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022