Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2002-0LA00
Order Code3489014
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2002-0LA00
Order Code3489014
Technical Datasheet
SVHCTo Be Advised
Product Overview
- RFID communication module RF120C for SIMATIC S7-1200
- 1 reader connectable, RS422 interface
- 115.2Kbit/s maximum transfer rate at the point-to-point connection / serial
- Xantar MX 1094 material, ti-grey 24L01 colour
- 24VDC supply voltage
- 0.03A typ (without connected devices), 1A max (connected devices) consumed current at 24VDC
- 0 to 55°C ambient temperature during operation
- IP20 protection class, dimension is 30mm x 100mm x 75mm (W x H x D), net weight is 0.15Kg
- IECEx certified
- S7 communication protocol
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173