Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AA00-0AB1
Order Code2695757
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AA00-0AB1
Order Code2695757
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric85mm
External Width - Metric85mm
External Depth - Metric64mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial3.35"
External Width - Imperial3.35"
External Depth - Imperial2.5"
Product RangeSIRIUS ACT 3SU1
SVHCTo Be Advised
Product Overview
3SU1801-0AA00-0AB1 is a SIRIUS ACT, enclosure.
- Square shape enclosure front
- Plastic material enclosure
- Grey colour enclosure top part
- Vertical/horizontal fastening method of the enclosure
- 1, 2, 3, 3R, 4, 4X, 12, 13 degree of protection NEMA rating
- Dimension is 85 x 85 x 64mm (H x W x D)
- Ambient temperature range from -25 to +70°C
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
85mm
External Depth - Metric
64mm
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.35"
Product Range
SIRIUS ACT 3SU1
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
3.35"
External Depth - Imperial
2.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251