Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RH21222AP00
Order Code3529449
Product RangeSIRIUS 3RH2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH21222AP00
Order Code3529449
Product RangeSIRIUS 3RH2
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage-
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeSIRIUS 3RH2
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
-
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
SIRIUS 3RH2
Relay Mounting
DIN Rail, Panel
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255