Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.480 |
10+ | € 16.150 |
25+ | € 15.820 |
50+ | € 15.490 |
100+ | € 15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPL40A
Order Code2776924
Technical Datasheet
Accessory TypeReflector
For Use WithSensors
Reflector TypeRectangular Reflector
SVHCNo SVHC (21-Jan-2025)
Product Overview
PL40A is a rectangular, screw connection reflector.
- Screw-on, 2 hole mounting system type, PMMA/ABS material
- Dimension is 40mm x 60mm
- Reflective area is 37mm x 56mm
- Ambient operating temperature range from -30°C to +65°C
Technical Specifications
Accessory Type
Reflector
Reflector Type
Rectangular Reflector
For Use With
Sensors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01532