Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.893 |
Product Information
Product Overview
SHT40-BD1B-R2 is a SHT4x 4th generation high-accuracy, ultra-low-power, 16bit, relative humidity and temperature sensor. SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget (0.4 µW). The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat no-leads package is suitable for surface mount technology (SMT) processing and comprises an optional on-package patented PTFE [1] membrane or a removable protective cover. Sensor specific calibration certificates according to ISO17025, identifiable through unique serial number, are available.
- Base RH&T according 0x45 I2C address
- Accuracies ΔRH = ±1.0%RH, ΔT = ±0.1°C
- VDD range from 1.08V to 3.6V
- Average current is 0.4µA, idle current is 80nA
- Patented protection options, PTFE membrane and removable protective cove
- Operating range from 0 to 100%RH, -40 to 125°C
- Fully functional in condensing environment, power heater, true NIST-traceability
- JEDEC JESD47 qualification
- Sensor-specific calibration certificate according to ISO 17025 : 2017, 3-point temp. calibration
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
3.6V
Boric acid (14-Jun-2023)
± 1.8% RH
4s
I2C
DFN-EP
-40°C
1.08V
SHT4x Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate