| Quantity | Price (ex VAT) |
|---|---|
| 200+ | € 35.000 |
Product Information
Product Overview
SGD43S-M3-S5 is a SGD4x series of A2L refrigerant detection product, specifically designed for the HVACR industry as a complete refrigerant detection system (RDS). It is based on the thermal conductivity measurement principle and features a dual contact relay output that can trigger a signal relay to start a blower, switch off the load or warn a control board. Easy integration and installer-friendly feedback are enabled by a status-indicating LED for quick visual feedback. With its fast response time and broad compatibility with A2L refrigerants due to its versatile multi-refrigerant calibration, it is an essential component for both residential and commercial HVACR systems. The SGD43S-M3-S5 ensures effective leak detection and complies with stringent industry standards, including UL 60335-2-40 and UL 60335-2-89. It offers dual calibration in a single device for R-454B and R-32 for HVAC applications.
- 8-pin sealable connector
- 30sec response time
- Operating relative humidity range from 0 to 100%RH
- Supply voltage of 24V
- Calibrated gas concentration sensing
- Self-monitored sensing for reliable performance over time
- Dual relay output & digital interface
- Maintenance-free, > 15 year lifetime
- Operating temperature range from -40 to 85°C
- Size (LxWxH) is 90 x 55 x 24mm
Technical Specifications
Difluoromethane (R32), R454B
± 2.5%
SGD4x Series
-
Thermal Conductivity Detection (TCD)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate