Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF24X100
Order Code2491166
Product RangeSSF24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 141.310 |
5+ | € 138.480 |
10+ | € 135.660 |
25+ | € 132.830 |
50+ | € 130.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 141.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF24X100
Order Code2491166
Product RangeSSF24 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Process Connection Type1/8" BSP
Output Current500mA
Operating Pressure Max10bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF24 Series
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
500mA
Housing Material
316 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Sensor Body Material
Stainless Steel
Process Connection Type
1/8" BSP
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF24 Series
Technical Docs (2)
Alternatives for SSF24X100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05