Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.490 |
5+ | € 110.240 |
10+ | € 107.990 |
25+ | € 105.740 |
50+ | € 103.490 |
Product Information
Product Overview
The SSF212 series Horizontal Float Switch that are fitted via a 1/2-inch NPT thread from the outside of the tank, so does not require access to the inside of the tank. This is manufactured in SS 304 and 316 and will work in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction. These are available with either 100cm flying lead, DIN 43650 plug & socket or M12 round connection. Cable sets are available for use with M12 connection versions.
- Compact switch design
- High temperature version available (180°)
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation
Technical Specifications
Float Switch
Liquid
1/2" NPT Male
Stainless Steel
Flying Leads
-
120°C
Stainless Steel
500mA
5bar
SPST-NO/NC
-
-
SSF212 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate