Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH20DB-25-SS-500-ABZ-15V/OCR-SCS18-S
Order Code3819021
Product RangeH20
Also Known As01039-1392
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 778.030 |
5+ | € 762.460 |
10+ | € 746.900 |
25+ | € 731.350 |
50+ | € 715.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 778.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH20DB-25-SS-500-ABZ-15V/OCR-SCS18-S
Order Code3819021
Product RangeH20
Also Known As01039-1392
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution500CPR
No. of Detents0 Detents
OrientationHorizontal
Push Switch-
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeH20
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter6.34mm
Supply Voltage Min5V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP66
TerminationCable
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
500CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
H20
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
15V
Operating Temperature Max
70°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate