Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.030 |
10+ | € 7.900 |
25+ | € 7.830 |
50+ | € 7.760 |
100+ | € 7.600 |
Product Information
Product Overview
The 67F080 is a subminiature bimetal Disc Thermostat which provides accurate and reliable sensing and switching in a single device. It provides fast, positive response with excellent repeatability. Temperature is pre-set at the factory and is non-adjustable in the field. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing. The nickel-plated copper mounting bracket comes standard or you can utilize the laminated plastic mounting bracket for increased dielectric strength. Typical uses include turning on an indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
- Ideal for Surface and Air Sensing on PC Boards and Heat Sinks
- Gold-Plated Contacts
- Up to 20000 Life Cycles at Maximum Standard Amperage
- Up to 100000 Life Cycles at Maximum Gold Contact Amperage
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
80°C
Normally Open
TO-220
6700 Series
55°C
Through Hole
0.5A @ 48V dc
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate