Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSD05.TCT
Order Code4337313
Product RangeSDxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.248 |
6000+ | € 0.222 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 744.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD05.TCT
Order Code4337313
Product RangeSDxx Series
Technical Datasheet
Product RangeSDxx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SDxx Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability