Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKPC200-240
Order Code2301711
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
The SKPC200-240 is a Programmable Logic Controller provides an optimum level of isolated gate drive for a wide range of SCR's connected to form powerful AC to AC regulators or AV to DC power supplies. The new design incorporates a number of very important features such as gate steered firing required for highly inductive loads, un-committed op-amp to allow feedback control and gate output drive short circuit protected. Additionally both 50/60Hz can be accommodated and internal 5V reference has a high output current capability ideal to power external control circuits.
- Fully isolated protected input
- Internal supply TRF
- Shortcircuit protected
- High specification
Applications
Motor Drive & Control, Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Supply Voltage
240Vrms
Operating Temperature Max
55°C
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
Product traceability