Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The SKPC100Z-440 is a Power Control Module allows Triggering of a wide range of SCR's for both zero voltage or instantaneous switching applications. Thus forming the basis of a very high power solid state relay. It is particularly suitable for high inductive or large in-rush current type loads. The improved design incorporates a wider range input logic voltages, operation in D.C bridges types B2HZ/B2HKF and higher operating temperatures. The opto-isolated input circuit has a high sensitivity and is protected against reverse voltage connections.
- TTL and CMOS compatible
- Fully isolated protected input
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Supply Voltage
440Vrms
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jun-2015)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability