Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB 52/08
Order Code1455750
Product RangeSKB
Also Known As07912930
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.8V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product RangeSKB
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKB52/08 is a 5-pin single-phase Power Bridge Rectifier Diode with robust plastic case with screw terminals. It is suitable for single phase rectifiers for power supplies, input rectifiers for variable frequency drives, rectifiers for DC motor field supplies and battery charger rectifier applications.
- High surge currents
- Easy chassis mounting
- Large, isolated base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.8V
Forward Surge Current
500A
Product Range
SKB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability