Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoDPU414
Order Code1854807
Technical Datasheet
Printer TypeThermal
Printer InterfaceParallel, RS232
Print Resolution-
Print Speed52.5character/sec
Product Range-
Plug TypeUK Type G
Product Overview
Compact stand alone thermal printer designed to suit a wide range of static and portable applications.
- Low noise non impact printing
- Eliminates the need for maintenance and ribbons
- Up to 52.5 Characters per second printing speed
- RS232 Serial and Centronics Parallel interface
- 28K Byte buffer memory to reduce printing time
- Dimensions (HxWxD): 67x170x160mm
Technical Specifications
Printer Type
Thermal
Print Resolution
-
Product Range
-
Printer Interface
Parallel, RS232
Print Speed
52.5character/sec
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433210
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58