Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.440 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€ 3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114020163
Order Code4007884
Technical Datasheet
Accessory Type4-Pin, 2mm Pitch SMD Female Header
For Use WithDevelopment Board
Product Range-
Product Overview
Grove Female Header is a 4-pin, 2.0mm pitch, Grove Female Header pack with 20pcs, which is suitable to solder onto a module and enable it to connect with other development boards in the Grove Ecosystem.
- 2A, 250V rated
- Temperature range from -25°C to +85°C
- Brass tin-plated pin
Contents
20 x Grove female header.
Technical Specifications
Accessory Type
4-Pin, 2mm Pitch SMD Female Header
Product Range
-
For Use With
Development Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665