register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.080 |
Product Information
Product Overview
Grove - 3-Axis Analog Accelerometer ±40g (ADXL356C) is a analogue output industrial grade, high stability, high precision and low power ADI ADXL series three-axis accelerometers. Industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL356 over higher frequencies is ideal for wireless condition monitoring. Typical applications include inertial measurement units (IMUs)/altitude and heading reference systems (AHRSs), platform stabilization systems, condition monitoring, seismic imaging, tilt sensing and robotics.
- Ultra low power consumption: Normal operation mode-150μA, Standby mode 21μA
Technical Specifications
Three Axis Analog Accelerometer Board
-
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate